933615000215
vs
BF992TRL13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
PHILIPS COMPONENTS
Package Description
PLASTIC PACKAGE-4
SMALL OUTLINE, R-PDSO-G4
Pin Count
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
SOURCE
SOURCE
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
0.04 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
0.04 pF
Highest Frequency Band
VERY HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
4
4
Operating Mode
DUAL GATE, DEPLETION MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Compare 933615000215 with alternatives
Compare BF992TRL13 with alternatives