933599090127 vs MAC4SN feature comparison

933599090127 WeEn Semiconductor Co Ltd

Buy Now Datasheet

MAC4SN Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD MOTOROLA INC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 2 4
Additional Feature SENSITIVE GATE
Critical Rate of Rise of Commutation Voltage-Min 3 V/us
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 10 mA
DC Gate Trigger Voltage-Max 1.3 V
Holding Current-Max 15 mA
Leakage Current-Max 0.01 mA
On-State Voltage-Max 1.6 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C

Compare 933599090127 with alternatives

Compare MAC4SN with alternatives