933580060127 vs 2N6345A-U feature comparison

933580060127 NXP Semiconductors

Buy Now Datasheet

2N6345A-U Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 16 A 12 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC
Base Number Matches 2 1
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 40 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare 933580060127 with alternatives

Compare 2N6345A-U with alternatives