933545610215 vs SMBT2222AE6327 feature comparison

933545610215 Nexperia

Buy Now Datasheet

SMBT2222AE6327 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer NEXPERIA INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 250 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 2 2
Pbfree Code Yes
Collector-Base Capacitance-Max 5 pF
Fall Time-Max (tf) 60 ns
Power Dissipation-Max (Abs) 0.33 W
Rise Time-Max (tr) 25 ns
VCEsat-Max 1 V

Compare 933545610215 with alternatives

Compare SMBT2222AE6327 with alternatives