933516970235
vs
BZX84-C3V9/DG,215
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Package Description
R-PDSO-G3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
TO-236AB
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.25 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
3.9 V
3.9 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
2
2
Dynamic Impedance-Max
90 Ω
Operating Temperature-Max
150 °C
Compare 933516970235 with alternatives
Compare BZX84-C3V9/DG,215 with alternatives
BZX84-C3V9/DG,215 vs BZX84C3V9LT3
BZX84-C3V9/DG,215 vs 933516970215
BZX84-C3V9/DG,215 vs BZX84C3V9TC
BZX84-C3V9/DG,215 vs BZX84C3V9
BZX84-C3V9/DG,215 vs BZX84-C3V9TRL13
BZX84-C3V9/DG,215 vs BZX84-C3V9
BZX84-C3V9/DG,215 vs CMPZDA3V9TR13LEADFREE
BZX84-C3V9/DG,215 vs BZX84-C3V9/A2
BZX84-C3V9/DG,215 vs BZX84-C3V9,215