933516950215 vs BZX84C3V3TC feature comparison

933516950215 Nexperia

Buy Now Datasheet

BZX84C3V3TC Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA ZETEX PLC
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.33 W
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101; IEC-60134
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 5 µA
Voltage Temp Coeff-Max

Compare 933516950215 with alternatives

Compare BZX84C3V3TC with alternatives