933507930652 vs 74LVC269D-T feature comparison

933507930652 NXP Semiconductors

Buy Now Datasheet

74LVC269D-T NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code DIP
Package Description DIP, SOP,
Pin Count 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family 4000/14000/40000 LVC/LCX/Z
JESD-30 Code R-PDIP-T24 R-PDSO-G24
JESD-609 Code e3
Length 31.7 mm 15.4 mm
Load/Preset Input YES YES
Logic IC Type DIVIDE BY N COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS SYNCHRONOUS
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 200 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm 2.65 mm
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 15.24 mm 7.5 mm
fmax-Min 10 MHz
Base Number Matches 1 1
Number of Bits 8
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.2 V

Compare 933507930652 with alternatives

Compare 74LVC269D-T with alternatives