933505310215
vs
BBY40,215
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00
Breakdown Voltage-Min
30 V
30 V
Configuration
SINGLE
SINGLE
Diode Capacitance Ratio-Min
5
5
Diode Capacitance-Nom
31 pF
31 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
VERY HIGH FREQUENCY
VERY HIGH FREQUENCY
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Variable Capacitance Diode Classification
ABRUPT
ABRUPT
Base Number Matches
1
1
Part Package Code
TO-236
Package Description
PLASTIC, SMD, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
0.01 µA
Reverse Test Voltage
28 V
Compare 933505310215 with alternatives
Compare BBY40,215 with alternatives