933500800133 vs BZV85-C43,113 feature comparison

933500800133 NXP Semiconductors

Buy Now Datasheet

BZV85-C43,113 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code DO-41 DO-4
Package Description O-LALF-W2 ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 43 V 43 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 6 mA 6 mA
Base Number Matches 2 2
Manufacturer Package Code SOD66
Factory Lead Time 4 Weeks
Additional Feature CAPACITANCE IS CAPTURED FROM THE GRAPH
Dynamic Impedance-Max 75 Ω
Moisture Sensitivity Level 1
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) 260
Reference Standard CECC50005-010
Reverse Current-Max 0.05 µA
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 48.3 mV/°C

Compare 933500800133 with alternatives

Compare BZV85-C43,113 with alternatives