933410700215 vs SMMBD301LT1G feature comparison

933410700215 NXP Semiconductors

Buy Now Datasheet

SMMBD301LT1G onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ON SEMICONDUCTOR
Package Description PLASTIC, SMD, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SINGLE SINGLE
Diode Capacitance-Max 1 pF 1.5 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Frequency Band ULTRA HIGH FREQUENCY ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Noise Figure-Max 8 dB
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 100 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 2 1
Breakdown Voltage-Min 30 V
Forward Voltage-Max (VF) 0.6 V
JEDEC-95 Code TO-236
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A
Power Dissipation-Max 0.2 W
Reference Standard AEC-Q101
Reverse Current-Max 0.2 µA
Reverse Test Voltage 25 V

Compare 933410700215 with alternatives

Compare SMMBD301LT1G with alternatives