933389620127 vs BTA212-800B feature comparison

933389620127 NXP Semiconductors

Buy Now Datasheet

BTA212-800B North American Philips Discrete Products Div

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Part Package Code TO-220AB
Package Description PLASTIC, SC-46, 3 PIN ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3 e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC
Base Number Matches 2 4
Critical Rate of Rise of Off-State Voltage-Min 1000 V/us
Holding Current-Max 60 mA
Leakage Current-Max 0.5 mA
On-State Voltage-Max 1.6 V
Operating Temperature-Max 125 °C

Compare 933389620127 with alternatives