933389620127 vs Q8012LH2TP feature comparison

933389620127 WeEn Semiconductor Co Ltd

Buy Now Datasheet

Q8012LH2TP Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD LITTELFUSE INC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC ALTERNISTOR TRIAC
Base Number Matches 1 2
Rohs Code Yes
Part Package Code TO-220AB
Pin Count 3
Samacsys Manufacturer LITTELFUSE
Critical Rate of Rise of Commutation Voltage-Min 2 V/us
Critical Rate of Rise of Off-State Voltage-Min 150 V/us
DC Gate Trigger Current-Max 10 mA
DC Gate Trigger Voltage-Max 1.3 V
Holding Current-Max 15 mA
Leakage Current-Max 0.01 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C

Compare 933389620127 with alternatives

Compare Q8012LH2TP with alternatives