933389620127 vs BT138-800E feature comparison

933389620127 WeEn Semiconductor Co Ltd

Buy Now Datasheet

BT138-800E WeEn Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD WEEN SEMICONDUCTORS CO LTD
Package Description FLANGE MOUNT, R-PSFM-T3 SC-46, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 3
Rohs Code Yes
Samacsys Manufacturer WeEn Semiconductors
Additional Feature SENSITIVE GATE
Operating Temperature-Max 125 °C
Reference Standard IEC-60134

Compare 933389620127 with alternatives

Compare BT138-800E with alternatives