933389620127 vs 2N6345A feature comparison

933389620127 WeEn Semiconductor Co Ltd

Buy Now Datasheet

2N6345A Semitronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD SEMITRONICS CORP
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC
Base Number Matches 1 1
Part Package Code SFM
Pin Count 3
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 75 mA
Leakage Current-Max 2 mA
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C

Compare 933389620127 with alternatives

Compare 2N6345A with alternatives