933388270215
vs
BZX84-C16,235
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
PLASTIC, SMD, 3 PIN
PLASTIC, SMD, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
TO-236AB
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
16.2 V
16 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
2
2
Part Package Code
TO-236
Pin Count
3
Manufacturer Package Code
SOT23
Dynamic Impedance-Max
40 Ω
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Reverse Current-Max
0.05 µA
Voltage Temp Coeff-Max
14 mV/°C
Compare 933388270215 with alternatives
Compare BZX84-C16,235 with alternatives
BZX84-C16,235 vs BZX84-C16,215
BZX84-C16,235 vs BZX84-C16/C
BZX84-C16,235 vs BZX84C16LT3G
BZX84-C16,235 vs BZX84C16LT1
BZX84-C16,235 vs BZX84-C16/DG/B3,21
BZX84-C16,235 vs BZX84C16TA
BZX84-C16,235 vs BZX84C16L
BZX84-C16,235 vs BZX84C16LT3
BZX84-C16,235 vs BZX84-C16