933379230113
vs
1N5247BE3(DO7)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
MICROSEMI CORP
Package Description
O-LALF-W2
O-XALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-7
JESD-30 Code
O-LALF-W2
O-XALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
17 V
17 V
Reverse Current-Max
0.1 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
14.28 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
7.4 mA
7.4 mA
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
DO-7
Pin Count
2
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare 933379230113 with alternatives
Compare 1N5247BE3(DO7) with alternatives