933373000653
vs
HCF4069UM013TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
STMICROELECTRONICS
Package Description
SOP,
ROHS COMPLIANT, SOP-14
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
8.65 mm
8.65 mm
Logic IC Type
INVERTER
INVERTER
Moisture Sensitivity Level
1
1
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR, 13 INCH
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
90 ns
110 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
15 V
20 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
14
Samacsys Manufacturer
STMicroelectronics
Load Capacitance (CL)
50 pF
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Equivalence Code
SOP14,.25
Prop. Delay@Nom-Sup
110 ns
Schmitt Trigger
NO
Temperature Grade
MILITARY
Compare 933373000653 with alternatives
Compare HCF4069UM013TR with alternatives