933372980653 vs 933372980652 feature comparison

933372980653 Nexperia

Buy Now Datasheet

933372980652 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description SOP, SOT-137, PLASTIC, SO-24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e4
Length 15.4 mm 15.4 mm
Moisture Sensitivity Level 1
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 24 24
Off-state Isolation-Nom 50 dB 50 dB
On-state Resistance Match-Nom 5 Ω 5 Ω
On-state Resistance-Max (Ron) 175 Ω 175 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 340 ns 340 ns
Switch-on Time-Max 100 ns 100 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 24

Compare 933372980653 with alternatives

Compare 933372980652 with alternatives