933372940653
vs
HEF4051BT,653
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
SOP-16
PLASTIC, SO-16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
50 dB
On-state Resistance Match-Nom
5 Ω
5 Ω
On-state Resistance-Max (Ron)
175 Ω
175 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
15 V
15 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
230 ns
230 ns
Switch-on Time-Max
80 ns
80 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Part Package Code
SOP
Pin Count
16
Manufacturer Package Code
SOT109-1
Neg Supply Voltage-Nom (Vsup)
Package Equivalence Code
SOP16,.25
Signal Current-Max
0.01 A
Supply Current-Max (Isup)
0.6 mA
Switching
BREAK-BEFORE-MAKE
Compare 933372940653 with alternatives
Compare HEF4051BT,653 with alternatives
HEF4051BT,653 vs HEF4051BT,013
HEF4051BT,653 vs CD4051BMTG4
HEF4051BT,653 vs 933372940013
HEF4051BT,653 vs CD4051BMTE4
HEF4051BT,653 vs CD4051BMG4
HEF4051BT,653 vs HEF4051BT-T
HEF4051BT,653 vs HEF4051BT-Q100
HEF4051BT,653 vs HEF4051BT
HEF4051BT,653 vs CD4051BMEEP