933372850652
vs
CD74HC4020EX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
NEXPERIA
ROCHESTER ELECTRONICS LLC
Package Description
SOP,
DIP-16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
4000/14000/40000
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
JESD-609 Code
e4
e0
Length
9.9 mm
Load/Preset Input
YES
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
12
14
Number of Functions
1
1
Number of Terminals
16
16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
210 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
25 MHz
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
OUTPUTS FROM 12 STAGES AVAILABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Temperature Grade
MILITARY
Compare 933372850652 with alternatives
Compare CD74HC4020EX with alternatives