933372770653 vs CD4024BCM feature comparison

933372770653 NXP Semiconductors

Buy Now Datasheet

CD4024BCM Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOP, 0.150 INCH, MS-012, SOIC-14
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e3
Length 8.65 mm 8.65 mm
Load/Preset Input YES NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 7 7
Number of Functions 1 1
Number of Terminals 14 14
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 210 ns 350 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 3.9 mm 3.9 mm
fmax-Min 18 MHz 5 MHz
Base Number Matches 1 4
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 1500000 Hz
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Equivalence Code SOP14,.25
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Temperature Grade MILITARY

Compare 933372770653 with alternatives

Compare CD4024BCM with alternatives