933272280115 vs BCX52-10,115 feature comparison

933272280115 NXP Semiconductors

Buy Now Datasheet

BCX52-10,115 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOT-89 SOT-89
Package Description PLASTIC, MPT3, SMD, SC-62, UPAK-3 PLASTIC, SC-62, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 45 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 63
JEDEC-95 Code TO-243AA TO-243
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 145 MHz
Base Number Matches 1 1
Manufacturer Package Code SOT89
HTS Code 8541.29.00.75
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 1 W
Time@Peak Reflow Temperature-Max (s) 30

Compare 933272280115 with alternatives

Compare BCX52-10,115 with alternatives