933260810116 vs 2N4401 feature comparison

933260810116 NXP Semiconductors

Buy Now Datasheet

2N4401 ITT Corporation

Buy Now Datasheet
Yes No
Obsolete Transferred
NXP SEMICONDUCTORS ITT COMPONENTS
TO-92
CYLINDRICAL, O-PBCY-T3
3
unknown unknown
EAR99 EAR99
0.6 A 0.6 A
40 V
SINGLE SINGLE
150 100
TO-92
O-PBCY-T3
1 1
3
PLASTIC/EPOXY
ROUND
CYLINDRICAL
NOT SPECIFIED
NPN NPN
Not Qualified
NO NO
THROUGH-HOLE
BOTTOM
NOT SPECIFIED
SWITCHING
SILICON
250 MHz 250 MHz
250 ns
35 ns
1 65
e0
150 °C
0.35 W
Tin/Lead (Sn/Pb)

Compare 933260810116 with alternatives