933166810133
vs
BZX79-B5V1,113
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
O-LALF-W2
HERMETIC SEALED, GLASS, SC-40, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Standard
IEC-60134
CECC50005-005
Reference Voltage-Nom
5.1 V
5.1 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tol-Max
2%
2%
Working Test Current
5 mA
5 mA
Base Number Matches
2
2
Part Package Code
AXIAL
Pin Count
2
Manufacturer Package Code
SOD27
Factory Lead Time
4 Weeks
Dynamic Impedance-Max
60 Ω
Qualification Status
Not Qualified
Reverse Current-Max
2 µA
Voltage Temp Coeff-Max
1.2 mV/°C
Compare 933166810133 with alternatives
Compare BZX79-B5V1,113 with alternatives
BZX79-B5V1,113 vs BZX79-B5V1
BZX79-B5V1,113 vs 933724250133
BZX79-B5V1,113 vs BZX79-B5V1T/R
BZX79-B5V1,113 vs BZX79-B5V1,143
BZX79-B5V1,113 vs BZX79-B5V1,133
BZX79-B5V1,113 vs 933166810113
BZX79-B5V1,113 vs BZX79-B5V1116
BZX79-B5V1,113 vs BZX79-B5V1153