933117850143
vs
BZX79C18
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
TT ELECTRONICS PLC
Package Description
O-LALF-W2
HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
R-CDSO-N3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Standard
IEC-60134
Reference Voltage-Nom
18 V
18 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
6.41%
Working Test Current
5 mA
21 mA
Base Number Matches
1
2
Qualification Status
Not Qualified
Compare 933117850143 with alternatives
Compare BZX79C18 with alternatives