933117790133
vs
BZX79-C10,113
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
DO-35
AXIAL
Package Description
HERMETIC SEALED, GLASS, SC-40, 2 PIN
HERMETIC SEALED, GLASS, SC-40, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
10 V
10 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
Tin (Sn)
TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Manufacturer Package Code
SOD27
Factory Lead Time
4 Weeks
Dynamic Impedance-Max
20 Ω
Reference Standard
CECC50005-005
Reverse Current-Max
0.2 µA
Voltage Temp Coeff-Max
8 mV/°C
Compare 933117790133 with alternatives
Compare BZX79-C10,113 with alternatives
BZX79-C10,113 vs BZX79-C10/A52R
BZX79-C10,113 vs BZX79-C10153
BZX79-C10,113 vs BZX79-C10
BZX79-C10,113 vs BZX79C10RL
BZX79-C10,113 vs BZX79C10-75A0
BZX79-C10,113 vs BZX79-C10,133
BZX79-C10,113 vs BZX79C10A0G
BZX79-C10,113 vs TCBZX79C10
BZX79-C10,113 vs BZX79C10A0