933117780143 vs BZX55C9V1 feature comparison

933117780143 Nexperia

Buy Now Datasheet

BZX55C9V1 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA STMICROELECTRONICS
Package Description O-LALF-W2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Standard IEC-60134
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 47
Dynamic Impedance-Max 10 Ω
Knee Impedance-Max 50 Ω
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Voltage Temp Coeff-Max 9.1 mV/°C

Compare 933117780143 with alternatives

Compare BZX55C9V1 with alternatives