933063420126 vs BF199 feature comparison

933063420126 NXP Semiconductors

Buy Now Datasheet

BF199 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 PLASTIC, SC-43A, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.025 A 0.025 A
Collector-Base Capacitance-Max 0.5 pF 0.5 pF
Collector-Emitter Voltage-Max 25 V 25 V
Configuration SINGLE SINGLE
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 550 MHz 550 MHz
Base Number Matches 1 7
Samacsys Manufacturer NXP
DC Current Gain-Min (hFE) 40
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max (Abs) 0.5 W

Compare 933063420126 with alternatives

Compare BF199 with alternatives