932SQ425AKLF vs 8430S803BYILFT feature comparison

932SQ425AKLF Integrated Device Technology Inc

Buy Now Datasheet

8430S803BYILFT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code VFQFPN PTQFP
Package Description MLF-56 HTFQFP, TQFP48,.35SQ
Pin Count 56 48
Manufacturer Package Code NLG56P3 DXG48P2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N56 S-PQFP-G48
JESD-609 Code e3 e3
Length 8 mm 7 mm
Moisture Sensitivity Level 3 3
Number of Terminals 56 48
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 133.33 MHz 133.333 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HTFQFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 25 MHz 25 MHz
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 8 mm 7 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 2 1
Package Equivalence Code TQFP48,.35SQ
Qualification Status Not Qualified
Supply Current-Max 150 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare 932SQ425AKLF with alternatives

Compare 8430S803BYILFT with alternatives