932S203YGLF
vs
AD7249SQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP
DIP
Package Description
TSSOP,
CERDIP-16
Pin Count
56
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G56
R-GDIP-T16
JESD-609 Code
e3
e0
Length
14 mm
19.81 mm
Number of Terminals
56
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Clock Frequency-Max
133.3 MHz
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
TSSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Primary Clock/Crystal Frequency-Nom
14.318 MHz
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.2 mm
6.3 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
12 V
Surface Mount
YES
NO
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches
1
2
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
NOT APPLICABLE
Negative Supply Voltage-Nom
-12 V
Number of Bits
12
Number of Functions
2
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Settling Time-Nom (tstl)
5 µs
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Compare 932S203YGLF with alternatives