93167-909HLF vs HB1209G-KU8W feature comparison

93167-909HLF Amphenol FCi

Buy Now Datasheet

HB1209G-KU8W Foxconn

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI HON HAI PRECISION INDUSTRY CO LTD
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) GOLD FLASH
Contact Finish Termination NICKEL PALLADIUM GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 93167-909HLF with alternatives

Compare HB1209G-KU8W with alternatives