93115-004 vs 65557-204LF feature comparison

93115-004 Amphenol FCi

Buy Now Datasheet

65557-204LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE
Contact Finish Mating GOLD (15) OVER NICKEL
Contact Finish Termination MATTE TIN
Contact Material PHOSPHOR BRONZE
JESD-609 Code e3

Compare 93115-004 with alternatives

Compare 65557-204LF with alternatives