930F-013-228 vs 2530S130013 feature comparison

930F-013-228 Methode Electronics Inc

Buy Now Datasheet

2530S130013 Leoco USA Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer METHODE ELECTRONICS INC LEOCO CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -40C to +105C
Additional Feature SIDE BY SIDE&END-END STACKABLE COMPATIBLE CONTACT: 2533TCB0000
Body Breadth 0.098 inch 0.248 inch
Body Depth 0.598 inch 0.508 inch
Body Length 1.3 inch 1.323 inch
Body/Shell Style PLUG SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU ON NI SN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 40 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 1000VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω 500000000 Ω
Insulator Color BLACK WHITE
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 15u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length
Termination Type IDC CRIMP
Total Number of Contacts 13 13
UL Flammability Code 94V-0 94V-0
Wire Size-Max 28 AWG 22 AWG
Wire Size-Min 28 AWG 28 AWG
Withdrawl Force-Min .556 N
Base Number Matches 1 1
Candidate List Date 2023-06-14
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.01
Contact Finish Termination TIN
Mounting Option 1 POLARIZED LCK
Mounting Option 2 LOCKING
Polarization Key POLARIZED HOUSING

Compare 930F-013-228 with alternatives

Compare 2530S130013 with alternatives