9300-322-228
vs
9300-322-226
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
METHODE ELECTRONICS INC
|
METHODE ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
POLARIZED, LATCHED
|
POLARIZED, LATCHED
|
Body Breadth |
0.213 inch
|
0.213 inch
|
Body Depth |
0.598 inch
|
0.598 inch
|
Body Length |
2.2 inch
|
2.2 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
SN-PB ON NI
|
SN-PB ON NI
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
TIN LEAD OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1500VAC V
|
1500VAC V
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
2.78 N
|
2.78 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e0
|
e0
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LATCH
|
LATCH
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization Key |
POLARIZED RIB
|
POLARIZED RIB
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Terminal Length |
|
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
22
|
22
|
UL Flammability Code |
94V-0
|
94V-0
|
Wire Size-Max |
28 AWG
|
26 AWG
|
Wire Size-Min |
28 AWG
|
26 AWG
|
Withdrawl Force-Min |
.556 N
|
.556 N
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 9300-322-228 with alternatives
Compare 9300-322-226 with alternatives