9300-304-228 vs DF1-4S-2.5R24 feature comparison

9300-304-228 Methode Electronics Inc

Buy Now Datasheet

DF1-4S-2.5R24 Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer METHODE ELECTRONICS INC HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED, LATCHED LOW PROFILE
Body Breadth 0.213 inch 0.236 inch
Body Depth 0.598 inch 0.362 inch
Body Length 0.4 inch 0.512 inch
Body/Shell Style PLUG SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating SN-PB ON NI TIN
Contact Finish Termination TIN LEAD OVER NICKEL TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 650VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 4.3924 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK BROWN
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LATCH LOCKING MECH
Mounting Option 2 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED RIB HOUSING SIDE
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Length
Termination Type IDC IDC
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Wire Size-Max 28 AWG 24 AWG
Wire Size-Min 28 AWG 24 AWG
Withdrawl Force-Min .556 N .556 N
Base Number Matches 1 1
Rohs Code No
Durability 30 Cycles

Compare 9300-304-228 with alternatives

Compare DF1-4S-2.5R24 with alternatives