92P40411E
vs
2600-23E
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
EATON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
|
36 deg
|
Actuator Color |
BLACK
|
RED
|
Actuator Finish |
GLOSS
|
GLOSS
|
Actuator Length |
0.484 inch
|
0.287 inch
|
Actuator Material |
BRASS
|
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
APPROVALS: UL,CSA
|
APPROVALS: UL,CSA,VDE
|
Body Breadth |
23.8506 mm
|
26.0604 mm
|
Body Color |
BLACK
|
WHITE
|
Body Height |
35.6616 mm
|
27.4828 mm
|
Body Length or Diameter |
37.973 mm
|
30.4038 mm
|
Center Contact Material |
COPPER
|
SILVER
|
Center Contact Plating |
SILVER
|
|
Contact (AC) Max Rating R Load |
16A@250VAC
|
16A@250VAC
|
Contact Current(AC)-Max |
16 A
|
16 A
|
Contact Function |
ON-OFF
|
ON-OFF
|
Contact Timing |
SLOW-MAKE/-BREAK
|
SLOW-MAKE/-BREAK
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1000VRMS V
|
1000VRMS V
|
Electrical Life |
50000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Material |
COPPER
|
SILVER
|
End Contact Plating |
SILVER
|
|
Insulation Resistance |
50000000 Ω
|
100000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MAINTAINED
|
MAINTAINED
|
Switch Function |
DPST
|
DPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.364 inch
|
0.422 inch
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Contact (AC) Max Rating M Load |
|
4A@250VAC
|
|
|
|
Compare 92P40411E with alternatives
Compare 2600-23E with alternatives