929984-01-33-RK vs SMS-133-01-S-S feature comparison

929984-01-33-RK 3M Interconnect

Buy Now Datasheet

SMS-133-01-S-S Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature 3M TIGER BUY CONTACT
Body Breadth 0.1 inch 0.12 inch
Body Depth 0.15 inch 0.335 inch
Body Length 3.3 inch 1.65 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL (50)
Contact Finish Termination MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V 600VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.125 inch 0.1 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 33 33
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Resistance 10 mΩ
Insertion Force-Max 2.224 N
Insulator Material GLASS FILLED POLYESTER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Plating Thickness 30u inch
Withdrawl Force-Min 1.668 N

Compare 929984-01-33-RK with alternatives

Compare SMS-133-01-S-S with alternatives