929852-01-18-30 vs 87688-436 feature comparison

929852-01-18-30 3M Interconnect

Buy Now Datasheet

87688-436 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 3M
Body Breadth 0.2 inch 0.2 inch
Body Depth 0.325 inch 0.335 inch
Body Length 1.8 inch 3.597 inch
Body/Shell Style SOCKET PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 2121VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK BLUE
Insulator Material GLASS FILLED POLYESTER PCT
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 30u inch 197u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard CUL; UL UL
Terminal Length 0.125 inch 0.132 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 36 36
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Rohs Code No

Compare 929852-01-18-30 with alternatives

Compare 87688-436 with alternatives