929745-01-24-L
vs
79258-148LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
FCI
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.23 inch
Body Depth
0.283 inch
Body Length
2.4 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL
Contact Finish Termination
GOLD
GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
10u inch
Rated Current (Signal)
2.5 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
48
48
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
LEAD FREE
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Option
GENERAL PURPOSE
UL Flammability Code
94V-0
Compare 929745-01-24-L with alternatives
Compare 79258-148LF with alternatives