929450-01-36-I
vs
54101-S06-36
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
AMPHENOL ICC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Factory Lead Time
5 Weeks
Samacsys Manufacturer
3M
Body Breadth
0.096 inch
0.095 inch
Body Depth
0.125 inch
0.1 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (15) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
1500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
POLYETHYLENE
JESD-609 Code
e4
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
130 °C
Operating Temperature-Min
-40 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
10u inch
15u inch
Rated Current (Signal)
2.5 A
3 A
Reference Standard
UL
UL, CSA
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
36
36
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
3
Additional Feature
POLY BAG PACKAGING
Body Length
3.6 inch
Terminal Length
0.11 inch
Compare 929450-01-36-I with alternatives
Compare 54101-S06-36 with alternatives