92849-002-14 vs 87229-7 feature comparison

92849-002-14 Amphenol FCi

Buy Now Datasheet

87229-7 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Category CO2 Kg 3.7
Candidate List Date 2016-06-20
Qualifications UL
Body Breadth 0.19 inch 0.323 inch
Body Depth 0.1 inch 0.307 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (2) OVER NICKEL GOLD (30) OVER NICKEL (50)
Contact Finish Termination GOLD (2) OVER NICKEL GOLD FLASH OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.15 inch
Mating Contact Row Spacing 0.1 inch 0.15 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 3.81 mm
Plating Thickness 2u inch
Reference Standard UL
Terminal Length 0.095 inch 0.11 inch
Terminal Pitch 2.54 mm 3.81 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 14 14
UL Flammability Code 94V-0
Base Number Matches 1 3
Body Length 0.984 inch
Body/Shell Style RECEPTACLE

Compare 92849-002-14 with alternatives

Compare 87229-7 with alternatives