927837-6
vs
927837-2
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
18 Weeks
|
Samacsys Manufacturer |
|
TE Connectivity
|
Approvals |
|
IEC; VDE
|
Assembly Item Name |
|
CONTACT
|
Cable Entry-Max |
|
0.118 inch
|
Cable Entry-Min |
|
0.087 inch
|
Cable Types |
|
DISCRETE WIRE
|
Contact Design |
|
STAMPED
|
Contact Gender |
|
FEMALE
|
Cross Section Area |
|
2.5 mm2
|
DIN Conformance |
|
NO
|
Design Use |
|
POWER
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Material |
|
PHOSPHOR BRONZE
|
Operating Temperature-Max |
|
130 °C
|
Operating Temperature-Min |
|
-40 °C
|
Rated Current |
|
40 A
|
Terminal Type |
|
CRIMP
|
Wire Gauge |
|
13 AWG
|
Wire Size-Max |
|
13 AWG
|
Wire Size-Min |
|
17 AWG
|
|
|
|
Compare 927837-6 with alternatives
Compare 927837-2 with alternatives