92632-505
vs
HTSW-105-08-G-S-NA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FCI
SAMTEC INC
Reach Compliance Code
compliant
compliant
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL
GOLD
Contact Finish Termination
GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
5
5
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Rated Current (Signal)
6.3 A
Compare 92632-505 with alternatives
Compare HTSW-105-08-G-S-NA with alternatives