925369-7
vs
75915-807GLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Factory Lead Time
22 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU, COMPATIBLE CONTACTS: 167020-2; 167020-1; 167023-2; 167023-1; 167300-6
Body Breadth
0.116 inch
0.098 inch
Body Depth
0.11 inch
0.335 inch
Body Length
4.99 inch
0.697 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
GOLD (15)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
4.448 N
2.45 N
Insulation Resistance
5000000000 Ω
100000000000 Ω
Insulator Color
GREEN
BLACK
Insulator Material
POLYAMIDE66
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 2
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
CSA,CUL,UL
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
CRIMP
SOLDER
Total Number of Contacts
7
7
UL Flammability Code
94V-0
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
32 AWG
Withdrawl Force-Min
.556 N
0.294 N
Base Number Matches
1
2
Package Description
ROHS COMPLIANT
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
1414VAC V
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of PCB Rows
1
PCB Contact Pattern
RECTANGULAR
Plating Thickness
14.96u inch
Terminal Length
0.114 inch
Compare 925369-7 with alternatives
Compare 75915-807GLF with alternatives