925369-7 vs 103960-6 feature comparison

925369-7 TE Connectivity

Buy Now Datasheet

103960-6 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 22 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Additional Feature AMPMODU, COMPATIBLE CONTACTS: 167020-2; 167020-1; 167023-2; 167023-1; 167300-6 LATCHED, POLARIZED
Body Breadth 0.116 inch
Body Depth 0.11 inch 0.265 inch
Body Length 4.99 inch 1.4 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 4.448 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN BLACK
Insulator Material POLYAMIDE66 POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 2 LOCKING LATCHING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 3 A 3 A
Reference Standard UL CSA, LR, U
Terminal Pitch 2.54 mm 2.54 mm
Termination Type CRIMP CRIMP/IDC
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Wire Size-Max 20 AWG 26 AWG
Wire Size-Min 32 AWG 30 AWG
Withdrawl Force-Min .556 N
Base Number Matches 1 2
Contact Design PREASSEM CONN
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Resistance 15 mΩ
Dielectric Withstanding Voltage 600VAC V
Insulation Diameter-Min 0.054 inch
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LATCH
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Rated Voltage 267 V
Terminal Length 0.52 inch

Compare 925369-7 with alternatives

Compare 103960-6 with alternatives