9250A-224
vs
PF0410-221-KT
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BOURNS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance
5 Ω
5 Ω
Inductance-Nom (L)
220 µH
220 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Quality Factor-Min (at L-nom)
55
55
Rated Current-Max
0.13 A
0.125 A
Self Resonance Frequency
7.5 MHz
7.5 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
YES
YES
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
0.79 MHz
0.79 MHz
Tolerance
10%
10%
Base Number Matches
3
3
Construction
Tubular
Lead Diameter
0.65 mm
Lead Length
25.4 mm
Package Diameter
4.11 mm
Package Length
10.4 mm
Package Style
Axial
Packing Method
TR
Reference Standard
MIL-C-15305
Terminal Finish
MATTE TIN/TIN LEAD
Compare 9250A-224 with alternatives
Compare PF0410-221-KT with alternatives