9250-684 vs 1641R-684J feature comparison

9250-684 Bourns Inc

Buy Now Datasheet

1641R-684J API Delevan

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC API DELEVAN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Flame Retardant Coat Tubular
Core Material FERRITE FERRITE
DC Resistance 11.8 Ω 11.8 Ω
Inductance-Nom (L) 680 µH 680 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.635 mm 0.635 mm
Lead Length 25.4 mm 36.58 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.115 mm 4.11 mm
Package Length 10.414 mm 10.41 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 60 60
Rated Current-Max 0.08 A 0.084 A
Self Resonance Frequency 4.5 MHz 4.5 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded YES YES
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.79 MHz
Tolerance 10% 10%
Base Number Matches 2 1
Pbfree Code Yes
JESD-609 Code e3
Packing Method TR, 14 INCH
Terminal Finish Tin (Sn)

Compare 9250-684 with alternatives

Compare 1641R-684J with alternatives