9250-561
vs
IMS-50.56UH+-10%B08
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
JW MILLER MAGNETICS
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
PHENOLIC
|
Phenolic
|
DC Resistance |
0.33 Ω
|
0.33 Ω
|
Inductance-Nom (L) |
0.56 µH
|
0.56 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Quality Factor-Min (at L-nom) |
43
|
43
|
Rated Current-Max |
0.49 A
|
0.49 A
|
Self Resonance Frequency |
210 MHz
|
210 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
|
Terminal Shape |
PRINTED WIRING PIN
|
WIRE
|
Test Frequency |
25.6 MHz
|
|
Tolerance |
10%
|
10%
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Construction |
|
Cylindrical
|
JESD-609 Code |
|
e0
|
Lead Diameter |
|
0.635 mm
|
Lead Length |
|
36.57 mm
|
Package Diameter |
|
4.11 mm
|
Package Length |
|
10.41 mm
|
Package Style |
|
Axial
|
Packing Method |
|
Bulk
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare IMS-50.56UH+-10%B08 with alternatives