92431-314 vs PHF-2540-14-1 feature comparison

92431-314 Amphenol FCi

Buy Now Datasheet

PHF-2540-14-1 Marktech Optoelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI MARKTECH OPTOELECTRONICS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.157 inch 0.198 inch
Body Depth 0.083 inch 0.196 inch
Body Length 0.548 inch 0.7 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination Tin/Lead (Sn/Pb) GOLD
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
JESD-609 Code e0
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.3848 mm 3.81 mm
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 14 14
Base Number Matches 1 1
Additional Feature BOTTOM ENTRY TYPE
Body/Shell Style PLUG
Contact Material PHOSPHOR BRONZE
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Rated Current (Signal) 3 A
Terminal Length 0.118 inch

Compare 92431-314 with alternatives

Compare PHF-2540-14-1 with alternatives