92377-023 vs 2-1393658-3 feature comparison

92377-023 Amphenol FCi

Buy Now Datasheet

2-1393658-3 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD: DIN 41612 STANDARD: DIN 41612
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Gender MALE MALE
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 96 96
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Body/Shell Style PLUG
Contact Finish Mating NOT SPECIFIED
Contact Material COPPER ALLOY
UL Flammability Code 94V-0

Compare 92377-023 with alternatives

Compare 2-1393658-3 with alternatives